+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM MS PG11

Nut; PG11; brass; 21mm; Plating: nickel


Manufacturer: HELU

Manufacturer part number:
KM MS PG11
TME Symbol:
HELU-90612

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG11
Body material
brass
Spanner size
21mm
Plating material
nickel
Gross weight2.88 g
Certificates
See other products in this category: Nuts for Glands HELU,
*
KM MS PG11
103 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs