+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM MS PG21

Nut; PG21; brass; 32mm; Plating: nickel

Manufacturer: HELU

Manufacturer part number:
KM MS PG21
TME Symbol:
HELU-90615

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG21
Body material
brass
Spanner size
32mm
Plating material
nickel
Gross weight7.57 g
Certificates
See other products in this category: Nuts for Glands HELU,
*
KM MS PG21
430 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs