+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

906199

Cable gland; M63; 1.5; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
906199

Alternative designations: HELUTOP HT-MS M63X1,5

TME Symbol:
HELU-906199

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
44...55mm
Thread length
10mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
75mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight474.9 g
Certificates
EAN code4060892351167
See other products in this category: Glands HELU,
See other products from this series.:
*
906199
17 in TME stock
Net price for quantities from 1 pcs - 45.80 USDGross price for quantities from 1 pcs - 45.80 USD
Net price for quantities from 5 pcs - 43.02 USDGross price for quantities from 5 pcs - 43.02 USD
Net price for quantities from 10 pcs - 41.64 USDGross price for quantities from 10 pcs - 41.64 USD
Net price for quantities from 25 pcs - 38.59 USDGross price for quantities from 25 pcs - 38.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs