+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

906692

Cable gland; M20; 1.5; IP66; polyamide 6; black; HELUTOP® HT-PA-EX


Manufacturer: HELU

Manufacturer part number:
906692

Alternative designations: HELUTOP HT-PA-EX

TME Symbol:
HELU-906692

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP66
Body material
polyamide 6
Body colour
black
Cable external diameter
10...14mm
Thread length
10mm
Kind of thread
metric
Spanner size
27mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-PA-EX
Operating temperature
-40...80°C
Gross weight13.2 g
Certificates
EAN code4060892349805
See other products in this category: Glands HELU,
See other products from this series.:
*
906692
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.