+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

906694

Cable gland; M25; 1.5; IP66; polyamide 6; black; HELUTOP® HT-PA-EX


Manufacturer: HELU

Manufacturer part number:
906694

Alternative designations: HELUTOP HT-PA-EX

TME Symbol:
HELU-906694

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP66
Body material
polyamide 6
Body colour
black
Cable external diameter
11...17mm
Thread length
8mm
Kind of thread
metric
Spanner size
29mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-PA-EX
Operating temperature
-40...80°C
Gross weight16 g
Certificates
EAN code4060892349829
See other products in this category: Glands HELU,
See other products from this series.:
*
906694
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.