+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

906942

Cable gland; M20; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d


Manufacturer: HELU

Manufacturer part number:
906942

Alternative designations: HELUTOP HT-MS-EX-D M20X1,5

TME Symbol:
HELU-906942

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
3...12mm
Spanner size
22mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d
Operating temperature
-30...120°C
Gross weight47.72 g
Certificates
EAN code4060892349959
See other products in this category: Glands HELU,
See other products from this series.:
*
906942
99 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 63 pcs - 4.79 USDGross price for quantities from 63 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.