+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

906943

Cable gland; M20; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d


Manufacturer: HELU

Manufacturer part number:
906943

Alternative designations: HELUTOP HT-MS-EX-D M20X1,5

TME Symbol:
HELU-906943

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
10...16mm
Spanner size
28mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d
Operating temperature
-30...120°C
Gross weight67.31 g
Certificates
EAN code4060892349966
See other products in this category: Glands HELU,
See other products from this series.:
*
906943
32 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 5.75 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 35 pcs - 5.16 USDGross price for quantities from 35 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs