+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

906944

Cable gland; M25; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d


Manufacturer: HELU

Manufacturer part number:
906944

Alternative designations: HELUTOP HT-MS-EX-D M25X1,5

TME Symbol:
HELU-906944

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
10...18mm
Spanner size
28mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d
Operating temperature
-30...120°C
Gross weight74 g
Certificates
EAN code4060892349973
See other products in this category: Glands HELU,
See other products from this series.:
*
906944
51 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 5 pcs - 5.25 USDGross price for quantities from 5 pcs - 5.25 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
Net price for quantities from 35 pcs - 4.71 USDGross price for quantities from 35 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.