+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

906953

Cable gland; M63; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d

Manufacturer: HELU

Manufacturer part number:
906953

Alternative designations: HELUTOP HT-MS-EX-D M63X1,5

TME Symbol:
HELU-906953

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
46...56mm
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d
Operating temperature
-30...120°C
Spanner size
  • 75mm
  • 80mm
Gross weight874.1 g
Certificates
EAN code4060892350061
See other products in this category: Glands HELU,
See other products from this series.:
*
906953
0 in TME stock
Net price for quantities from 1 pcs - 49.03 USDGross price for quantities from 1 pcs - 49.03 USD
Net price for quantities from 2 pcs - 46.06 USDGross price for quantities from 2 pcs - 46.06 USD
Net price for quantities from 3 pcs - 44.58 USDGross price for quantities from 3 pcs - 44.58 USD
Net price for quantities from 6 pcs - 41.31 USDGross price for quantities from 6 pcs - 41.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.