+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HELUTOP HT-MS-EX-D1 M20X1,5
Manufacturer | HELU | |
Type of cable gland | cable | |
Cable gland version | with earthing | |
Gland thread | M20 | |
Thread pitch | 1.5 | |
IP rating | IP66 | |
Body material | brass | |
Cable external diameter | 4...12mm | |
Thread length | 18mm | |
Kind of thread | metric | |
Spanner size | 22mm | |
Plating material | nickel | |
Conform to the norm | ATEX Ex | |
Manufacturer series | HELUTOP® HT-MS-EX-d 1 EMV | |
Cable accessories application | for shielded cables | |
Operating temperature | -40...80°C |