+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

906964

Cable gland; with earthing; M50; 1.5; IP66; brass

Manufacturer: HELU

Manufacturer part number:
906964

Alternative designations: HELUTOP HT-MS-EX-D1 M50X1,5

TME Symbol:
HELU-906964

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
M50
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
26...35mm
Thread length
20mm
Kind of thread
metric
Plating material
nickel
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d 1 EMV
Cable accessories application
for shielded cables
Operating temperature
-40...80°C
Spanner size
  • 50mm
  • 55mm
Gross weight311 g
Certificates
EAN code4060892350177
See other products in this category: Glands HELU,
See other products from this series.:
*
906964
0 in TME stock
Net price for quantities from 1 pcs - 46.68 USDGross price for quantities from 1 pcs - 46.68 USD
Net price for quantities from 5 pcs - 43.85 USDGross price for quantities from 5 pcs - 43.85 USD
Net price for quantities from 10 pcs - 42.43 USDGross price for quantities from 10 pcs - 42.43 USD
Net price for quantities from 25 pcs - 39.32 USDGross price for quantities from 25 pcs - 39.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.