+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

906973

Cable gland; M32; 1.5; IP66; brass; HELUTOP® HT-MS-EX-d / e4

Manufacturer: HELU

Manufacturer part number:
906973

Alternative designations: HT-MS-EX-D/E4 M32X1,5

TME Symbol:
HELU-906973

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
12...20mm
Thread length
18mm
Kind of thread
metric
Spanner size
40mm
Plating material
nickel
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d / e4
Operating temperature
-40...100°C
Gross weight295 g
Certificates
EAN code4060892350245
See other products in this category: Glands HELU,
See other products from this series.:
*
906973
0 in TME stock
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 5 pcs - 16.18 USDGross price for quantities from 5 pcs - 16.18 USD
Net price for quantities from 10 pcs - 15.66 USDGross price for quantities from 10 pcs - 15.66 USD
Net price for quantities from 20 pcs - 14.51 USDGross price for quantities from 20 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.