+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT-MS PG16

Cable gland: cable; PG16; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
HT-MS PG16
TME Symbol:
HELU-90754

Specification

Manufacturer
HELU
Type of cable gland
cable
Gland thread
PG16
IP rating
IP68
Body material
brass
Cable external diameter
10...14mm
Thread length
6.5mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
24mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight35.23 g
Certificates
EAN code4060892351020
See other products in this category: Glands HELU,
See other products from this series.:
*
HT-MS PG16
152 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.59 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Packaging method by the manufacturer:
Bag = 25 pcs