+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT-MS PG29

Cable gland; PG29; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
HT-MS PG29
TME Symbol:
HELU-90756

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG29
IP rating
IP68
Body material
brass
Cable external diameter
18...25mm
Thread length
8mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
40mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight131.64 g
Certificates
EAN code4060892351044
See other products in this category: Glands HELU,
See other products from this series.:
*
HT-MS PG29
138 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 10 pcs - 8.20 USDGross price for quantities from 10 pcs - 8.20 USD
Net price for quantities from 50 pcs - 6.15 USDGross price for quantities from 50 pcs - 6.15 USD
Packaging method by the manufacturer:Bag = 10 pcs