+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HELUTOP MS-E PG7
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Cable gland version | with earthing | |
Gland thread | PG7 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 3...6.5mm | |
Thread length | 6mm | |
Kind of thread | PG | |
Spanner size | 14mm | |
Plating material | nickel | |
Manufacturer series | HELUTOP® MS-E | |
Cable accessories application | for shielded cables | |
Operating temperature | -40...100°C |