+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

908060

Cable gland; M16; IP66; polyamide 6; dark grey; push-in


Manufacturer: HELU

Manufacturer part number:
908060

Alternative designations: HELUTOP EASY M16

TME Symbol:
HELU-908060

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M16
IP rating
IP66
Body material
polyamide 6
Body colour
dark grey
Cable external diameter
5...10mm
Spanner size
22mm
Mechanical mounting
push-in
Manufacturer series
HELUTOP® Easy
Operating temperature
-20...100°C
Gross weight13.6 g
Certificates
EAN code4060892350375
See other products in this category: Glands HELU,
See other products from this series.:
*
908060
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.