+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HELUTOP EASY M20
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Gland thread | M20 | |
IP rating | IP66 | |
Body material | polyamide 6 | |
Body colour | black | |
Cable external diameter | 6...12mm | |
Spanner size | 24mm | |
Mechanical mounting | push-in | |
Manufacturer series | HELUTOP® Easy | |
Operating temperature | -20...100°C |