+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

908383

Cable gland; M25; IP66; polyamide 6; dark grey; push-in


Manufacturer: HELU

Manufacturer part number:
908383

Alternative designations: HELUTOP EASY M25

TME Symbol:
HELU-908383

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M25
IP rating
IP66
Body material
polyamide 6
Body colour
dark grey
Cable external diameter
11...17mm
Spanner size
29mm
Mechanical mounting
push-in
Manufacturer series
HELUTOP® Easy
Operating temperature
-20...100°C
Gross weight21.9 g
Certificates
EAN code4060892350436
See other products in this category: Glands HELU,
See other products from this series.:
*
908383
0 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.