+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91043

Holder; screw; polyamide; natural; A: 4.8mm; B: 9.5mm; C: 19.1mm


Manufacturer: HELU

Manufacturer part number:
91043
TME Symbol:
HELU-91043

Specification

Manufacturer
HELU
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
A dimension
4.8mm
B dimension
9.5mm
C dimension
19.1mm
E dimension
2mm
Tie width
4.8mm
Cable accessories application
cable ties
Dimensions
Gross weight0.44 g
Certificates
See other products in this category: Cable Ties - Holders HELU,
*
91043
477 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD