+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

920294

Cable gland; HSSV; for braids; IP65; 10 socket / M16; black

Manufacturer: HELU

Manufacturer part number:
920294
TME Symbol:
HELU-920294

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
10 socket / M16
Colour
black
Flammability rating
UL94V-0
Conduit size
10
Operating temperature
-40...110°C
Gross weight23.4 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
920294
0 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 10 pcs - 12.00 USDGross price for quantities from 10 pcs - 12.00 USD
Net price for quantities from 50 pcs - 11.66 USDGross price for quantities from 50 pcs - 11.66 USD
No. of pieces (Multiplicity: 1)