+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

920296

Cable gland: cable; HSSV Kombi; for braids; IP65; 17 socket / M25


Manufacturer: HELU

Manufacturer part number:
920296
TME Symbol:
HELU-920296

Specification

Manufacturer
HELU
Type of cable gland
cable
Manufacturer series
HSSV Kombi
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
17 socket / M25
Colour
black
Flammability rating
UL94V-0
Conduit size
17
Operating temperature
-40...110°C
Gross weight57.3 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
920296
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD
Packaging method by the manufacturer:
Bag = 50 pcs