+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of cable accessories | mounting holder | |
Material | polyamide | |
Manufacturer series | SHV-system | |
Cable accessories application | for braids | |
Colour | black | |
Flammability rating | UL94V-0 | |
Version | with locking | |
Conduit size | 37 | |
Operating temperature | -40...110°C |