+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

920385

Protective tube; Size: 10; polyamide 6; grey; narrow profile


Manufacturer: HELU

Manufacturer part number:
920385
TME Symbol:
HELU-920385

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide 6
Colour
grey
Version
narrow profile
Manufacturer series
HELUcond PA6 UL
Cable accessories features
wires protection against damage
Resistance to
diluted acids, flame, gasoline, mineral oils
Internal diameter
9mm
Flammability rating
UL94V-0
Package contents
50m
Operating temperature
-40...120°C
Gross weight35 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
920385
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 1.25 USDGross price for quantities from 50 m - 1.25 USD
Net price for quantities from 150 m - 1.17 USDGross price for quantities from 150 m - 1.17 USD
Net price for quantities from 250 m - 1.13 USDGross price for quantities from 250 m - 1.13 USD