+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92676

Protective tube; Size: 10; polyamide 6; grey; HELUcond PA6-S


Manufacturer: HELU

Manufacturer part number:
92676
TME Symbol:
HELU-92676

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide 6
Colour
grey
Manufacturer series
HELUcond PA6-S
Resistance to
diluted acids, gasoline, mineral oils
Internal diameter
9.8mm
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-40...120°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight27.106 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
92676
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 0.49 USDGross price for quantities from 50 m - 0.49 USD
Net price for quantities from 150 m - 0.46 USDGross price for quantities from 150 m - 0.46 USD
Net price for quantities from 250 m - 0.44 USDGross price for quantities from 250 m - 0.44 USD
Packaging method by the manufacturer:Reel = 50 m