+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92970

Nut; PG7; stainless steel; 17mm; Thread: PG; KM-INOX


Manufacturer: HELU

Manufacturer part number:
92970

Alternative designations: KM-INOX PG7

TME Symbol:
HELU-92970

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG7
Body material
stainless steel
Spanner size
17mm
Kind of thread
PG
Manufacturer series
KM-INOX
Gross weight2.77 g
Certificates
EAN code4060892378218
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
92970
0 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 6.33 USD
Net price for quantities from 50 pcs - 6.13 USDGross price for quantities from 50 pcs - 6.13 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.