+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93859

Cable gland; with strain relief; M20; 1.5; IP68; polyamide 6


Manufacturer: HELU

Manufacturer part number:
93859
TME Symbol:
HELU-93859

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
dark grey
Cable external diameter
10...14mm
Thread length
10mm
Kind of thread
metric
Spanner size
27mm
Manufacturer series
HELUTOP® HT-K
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight10 g
Certificates
See other products in this category: Glands HELU,
See other products from this series.:
*
93859
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.63 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.