+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93866

Cable gland; with strain relief; PG21; IP68; polyamide 6


Manufacturer: HELU

Manufacturer part number:
93866

Alternative designations: HT-K PG21 RAL7035

TME Symbol:
HELU-93866

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG21
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
13...18mm
Thread length
11mm
Kind of thread
PG
Spanner size
33mm
Manufacturer series
HELUTOP® HT-K
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight41.8 g
Certificates
EAN code4060892348921
See other products in this category: Glands HELU,
See other products from this series.:
*
93866
0 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.82 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.