+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93915

Cable gland; M63; 1.5; IP68; polyamide 6; light grey; HELUTOP® HT


Manufacturer: HELU

Manufacturer part number:
93915

Alternative designations: HT M63 RAL7035

TME Symbol:
HELU-93915

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
34...44mm
Thread length
18mm
Kind of thread
metric
Spanner size
65mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight103.1 g
Certificates
EAN code4060892348440
See other products in this category: Glands HELU,
See other products from this series.:
*
93915
10 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 5 pcs - 6.86 USDGross price for quantities from 5 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs