+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94250

Nut; PG7; polyamide 6; 19mm; dark grey; Thread: PG; with flange


Manufacturer: HELU

Manufacturer part number:
94250

Alternative designations: KMK-PA RAL7001 PG7

TME Symbol:
HELU-94250

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG7
Body material
polyamide 6
Spanner size
19mm
Body colour
dark grey
Kind of thread
PG
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight1.4 g
Certificates
EAN code4060892371288
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94250
0 in TME stock
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.