+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94274

Nut; PG16; polyamide 6; 30mm; light grey; Thread: PG; KMK-PA-OB


Manufacturer: HELU

Manufacturer part number:
94274

Alternative designations: KMK-PA OB 7035 PG16

TME Symbol:
HELU-94274

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG16
Body material
polyamide 6
Spanner size
30mm
Body colour
light grey
Kind of thread
PG
Manufacturer series
KMK-PA-OB
Operating temperature
-40...100°C
Gross weight3.2 g
Certificates
EAN code4060892370687
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94274
0 in TME stock
Net price for quantities from 5 pcs - 0.11 USDGross price for quantities from 5 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.