+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94277

Nut; PG36; polyamide 6; 46mm; light grey; Thread: PG; KMK-PA-OB


Manufacturer: HELU

Manufacturer part number:
94277

Alternative designations: KMK-PA OB 7035 PG36

TME Symbol:
HELU-94277

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG36
Body material
polyamide 6
Spanner size
46mm
Body colour
light grey
Kind of thread
PG
Manufacturer series
KMK-PA-OB
Operating temperature
-40...100°C
Gross weight15.4 g
Certificates
EAN code4060892370717
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94277
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.