+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94287

Nut; PG36; 60mm; dark grey; Thread: PG; KMK-PA-OB; -40÷100°C


Manufacturer: HELU

Manufacturer part number:
94287

Alternative designations: KMK-PA OB 7001 PG36

TME Symbol:
HELU-94287

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG36
Spanner size
60mm
Body colour
dark grey
Kind of thread
PG
Manufacturer series
KMK-PA-OB
Operating temperature
-40...100°C
Gross weight13.9 g
Certificates
EAN code4060892370816
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94287
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.