+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94299

Nut; PG48; 70mm; black; Thread: PG; KMK-PA-OB; -40÷100°C


Manufacturer: HELU

Manufacturer part number:
94299

Alternative designations: KMK-PA OB 9005 PG48

TME Symbol:
HELU-94299

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG48
Spanner size
70mm
Body colour
black
Kind of thread
PG
Manufacturer series
KMK-PA-OB
Operating temperature
-40...100°C
Gross weight17.4 g
Certificates
EAN code4060892370939
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94299
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.