+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HT-BS M32 RAL7035
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Gland thread | M32 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide 6 | |
Body colour | light grey | |
Cable external diameter | 12...21mm | |
Thread length | 10mm | |
Kind of thread | metric | |
Spanner size | 36mm | |
Manufacturer series | HELUTOP® HT-BS | |
Operating temperature | -20...100°C |