+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HT-BS M12 SW
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Gland thread | M12 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide 6 | |
Body colour | black | |
Cable external diameter | 3...7mm | |
Thread length | 8mm | |
Kind of thread | metric | |
Spanner size | 15mm | |
Manufacturer series | HELUTOP® HT-BS | |
Operating temperature | -20...100°C |