+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94554

Cable gland; M32; 1.5; IP68; polyamide 6; black; HELUTOP® HT-BS


Manufacturer: HELU

Manufacturer part number:
94554

Alternative designations: HT-BS M32 SW

TME Symbol:
HELU-94554

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
black
Cable external diameter
12...21mm
Thread length
10mm
Kind of thread
metric
Spanner size
36mm
Manufacturer series
HELUTOP® HT-BS
Operating temperature
-20...100°C
Gross weight39.94 g
Certificates
EAN code4060892349690
See other products in this category: Glands HELU,
See other products from this series.:
*
94554
0 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 20 pcs - 1.81 USDGross price for quantities from 20 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.