+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94644

Nut; M32; 41mm; dark grey; Thread: metric; Pitch: 1.5; KMK-PA-OB


Manufacturer: HELU

Manufacturer part number:
94644

Alternative designations: KMK-PA OB 7001 M32

TME Symbol:
HELU-94644

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M32
Spanner size
41mm
Body colour
dark grey
Kind of thread
metric
Thread pitch
1.5
Manufacturer series
KMK-PA-OB
Operating temperature
-40...100°C
Gross weight6.2 g
Certificates
EAN code4060892371066
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94644
0 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.