+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94646

Nut; M50; 60mm; dark grey; Thread: metric; Pitch: 1.5; KMK-PA-OB


Manufacturer: HELU

Manufacturer part number:
94646

Alternative designations: KMK-PA OB 7001 M50

TME Symbol:
HELU-94646

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M50
Spanner size
60mm
Body colour
dark grey
Kind of thread
metric
Thread pitch
1.5
Manufacturer series
KMK-PA-OB
Operating temperature
-40...100°C
Gross weight11.8 g
Certificates
EAN code4060892371080
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94646
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.