+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94865

Sealing rings; chloroprene; Thk: 8mm; Øint: 8.5mm; Øout: 22.5mm


Manufacturer: HELU

Manufacturer part number:
94865
TME Symbol:
HELU-94865

Specification

Manufacturer
HELU
Type of mounting element
sealing rings
Gasket material
chloroprene
Thickness
8mm
Internal diameter
8.5mm
Outside diameter
22.5mm
Body colour
black
Operating temperature
-40...90°C
Gross weight4.28 g
Certificates
See other products in this category: Seals HELU,
*
94865
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Packaging method by the manufacturer:Bag = 100 pcs