+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96176

Nut; PG21; polyamide 6; 36mm; black; Thread: PG; with flange


Manufacturer: HELU

Manufacturer part number:
96176

Alternative designations: KMK-PA RAL9005 PG21

TME Symbol:
HELU-96176

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG21
Body material
polyamide 6
Spanner size
36mm
Body colour
black
Kind of thread
PG
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight4.49 g
Certificates
EAN code4060892371387
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
96176
377 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs