+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96462

Nut; PG36; polyamide 6; 60mm; black; Thread: PG; with flange


Manufacturer: HELU

Manufacturer part number:
96462

Alternative designations: KMK-PA RAL9005 PG36

TME Symbol:
HELU-96462

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG36
Body material
polyamide 6
Spanner size
60mm
Body colour
black
Kind of thread
PG
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight15.4 g
Certificates
EAN code4060892371455
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
96462
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.