+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: KMK-PA RAL9005 PG42
Manufacturer | HELU | |
Type of cable accessories | nut | |
Gland thread | PG42 | |
Body material | polyamide 6 | |
Spanner size | 65mm | |
Body colour | black | |
Kind of thread | PG | |
Version | with flange | |
Manufacturer series | KMK-PA-MB | |
Operating temperature | -40...100°C |