+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97245

Nut; with earthing; PG42; brass; 60mm; Thread: PG; Plating: nickel


Manufacturer: HELU

Manufacturer part number:
97245

Alternative designations: KM-EMV PG42

TME Symbol:
HELU-97245

Specification

Manufacturer
HELU
Type of cable accessories
nut
Cable gland version
with earthing
Gland thread
PG42
Body material
brass
Spanner size
60mm
Kind of thread
PG
Plating material
nickel
Manufacturer series
KM EMV
Gross weight36 g
Certificates
EAN code4060892375958
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
97245
0 in TME stock
Net price for quantities from 1 pcs - 5.10 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 5 pcs - 4.82 USDGross price for quantities from 5 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 50 pcs - 4.33 USDGross price for quantities from 50 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.