+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98170

Nut; M63; polyamide 6; 75mm; black; Thread: metric; Pitch: 1.5


Manufacturer: HELU

Manufacturer part number:
98170

Alternative designations: KMK-PA RAL9005 M63

TME Symbol:
HELU-98170

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M63
Body material
polyamide 6
Spanner size
75mm
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight15.94 g
Certificates
EAN code4060892371714
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
98170
32 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs