+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98596

O-ring gasket; FKM; Thk: 1.8mm; Øint: 17mm; M20; green; -40÷200°C


Manufacturer: HELU

Manufacturer part number:
98596
TME Symbol:
HELU-98596

Specification

Manufacturer
HELU
Type of mounting element
O-ring gasket
Gasket material
FKM
Thickness
1.8mm
Internal diameter
17mm
Gland thread
M20
Body colour
green
Operating temperature
-40...200°C
Gross weight0.371 g
Certificates
See other products in this category: Seals HELU,
*
98596
1296 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Packaging method by the manufacturer:Bag = 100 pcs