+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99300

Cable gland; PG7; IP68; polyamide 6; light grey; HELUTOP® HT


Manufacturer: HELU

Manufacturer part number:
99300

Alternative designations: HT PG 7 IP68 RAL7035

TME Symbol:
HELU-99300

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG7
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
3...6.5mm
Thread length
8mm
Kind of thread
PG
Spanner size
15mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight3.34 g
Certificates
EAN code4060892348068
See other products in this category: Glands HELU,
See other products from this series.:
*
99300
124 in TME stock
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs