+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HT PG 48 IP68 RAL7035
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Gland thread | PG48 | |
IP rating | IP68 | |
Body material | polyamide 6 | |
Body colour | light grey | |
Cable external diameter | 37...44mm | |
Thread length | 14mm | |
Kind of thread | PG | |
Spanner size | 65mm | |
Manufacturer series | HELUTOP® HT | |
Operating temperature | -20...100°C |