+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99329

Cable gland; PG48; IP68; polyamide 6; black; HELUTOP® HT


Manufacturer: HELU

Manufacturer part number:
99329

Alternative designations: HT PG48 RAL9005

TME Symbol:
HELU-99329

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG48
IP rating
IP68
Body material
polyamide 6
Body colour
black
Cable external diameter
37...44mm
Thread length
14mm
Kind of thread
PG
Spanner size
65mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight91.7 g
Certificates
EAN code4060892348358
See other products in this category: Glands HELU,
See other products from this series.:
*
99329
0 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 50 pcs - 5.00 USDGross price for quantities from 50 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.