+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of cable accessories | protective tube | |
Conduit size | 50 | |
Material | polyamide | |
Colour | grey | |
Manufacturer series | HELUcond PA6-L | |
Resistance to | gasoline, mineral oils | |
Internal diameter | 47.9mm | |
Flammability rating | UL94V-2 | |
Package contents | 25m | |
Operating temperature | 40...120°C |