+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

99800

Cable gland; NPT3/8"; IP68; stainless steel; HELUTOP® HT-E

Manufacturer: HELU

Manufacturer part number:
99800

Alternative designations: HELUTOP HT-E-NPT 3/8'' 5-10MM

TME Symbol:
HELU-99800

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
NPT3/8"
IP rating
IP68
Body material
stainless steel
Cable external diameter
5...10mm
Thread length
11.5mm
Kind of thread
inch, NPT
Spanner size
20mm
Manufacturer series
HELUTOP® HT-E
Operating temperature
-40...100°C
Gross weight30.1 g
Certificates
EAN code4060892352553
See other products in this category: Glands HELU,
See other products from this series.:
*
99800
0 in TME stock
Net price for quantities from 1 pcs - 28.26 USDGross price for quantities from 1 pcs - 28.26 USD
Net price for quantities from 5 pcs - 26.38 USDGross price for quantities from 5 pcs - 26.38 USD
Net price for quantities from 10 pcs - 25.70 USDGross price for quantities from 10 pcs - 25.70 USD
Net price for quantities from 50 pcs - 23.66 USDGross price for quantities from 50 pcs - 23.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.